
GMC10CG330J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG330J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG330J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG330J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG330J100NT |
Description | CAP0603 COG 33PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 50 | Fr.0.01620 | Fr.0.81 |
| 100 | Fr.0.01380 | Fr.1.38 |
| 500 | Fr.0.00982 | Fr.4.91 |
| 1,000 | Fr.0.00859 | Fr.8.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00677 | Fr.27.08 |
| 8,000 | Fr.0.00610 | Fr.48.80 |
| 12,000 | Fr.0.00576 | Fr.69.12 |
| 20,000 | Fr.0.00539 | Fr.107.80 |
| 28,000 | Fr.0.00517 | Fr.144.76 |
| 40,000 | Fr.0.00496 | Fr.198.40 |
| 48,000 | Fr.0.00486 | Fr.233.28 |
| 96,000 | Fr.0.00453 | Fr.434.88 |
| 100,000 | Fr.0.00451 | Fr.451.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

