
GMC10CG3R6B50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG3R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R6B50NT |
Description | CAP0603 COG 3.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04000 | Fr.0.40 |
50 | Fr.0.02760 | Fr.1.38 |
100 | Fr.0.02380 | Fr.2.38 |
500 | Fr.0.01740 | Fr.8.70 |
1,000 | Fr.0.01544 | Fr.15.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01249 | Fr.49.96 |
8,000 | Fr.0.01139 | Fr.91.12 |
12,000 | Fr.0.01085 | Fr.130.20 |
20,000 | Fr.0.01024 | Fr.204.80 |
28,000 | Fr.0.00989 | Fr.276.92 |
40,000 | Fr.0.00955 | Fr.382.00 |
48,000 | Fr.0.00939 | Fr.450.72 |
96,000 | Fr.0.00884 | Fr.848.64 |
100,000 | Fr.0.00881 | Fr.881.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |