GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG430G100NTD

DigiKey Part Number
4713-GMC10CG430G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG430G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG430G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG430G100NTD
Description
CAP0603 COG 43PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.24200Fr.2.42
50Fr.0.18160Fr.9.08
100Fr.0.16290Fr.16.29
500Fr.0.13132Fr.65.66
1,000Fr.0.12157Fr.121.57
2,500Fr.0.11128Fr.278.20
5,000Fr.0.10509Fr.525.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.09999Fr.999.90
20,000Fr.0.09579Fr.1,915.80
30,000Fr.0.09369Fr.2,810.70
50,000Fr.0.09135Fr.4,567.50
70,000Fr.0.08999Fr.6,299.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240