
GMC10CG430G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG430G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG430G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG430G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG430G50NT |
Description | CAP0603 COG 43PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 50 | Fr.0.05840 | Fr.2.92 |
| 100 | Fr.0.05110 | Fr.5.11 |
| 500 | Fr.0.03888 | Fr.19.44 |
| 1,000 | Fr.0.03511 | Fr.35.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02947 | Fr.117.88 |
| 8,000 | Fr.0.02737 | Fr.218.96 |
| 12,000 | Fr.0.02632 | Fr.315.84 |
| 20,000 | Fr.0.02516 | Fr.503.20 |
| 28,000 | Fr.0.02448 | Fr.685.44 |
| 40,000 | Fr.0.02383 | Fr.953.20 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

