CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG560J50NT

DigiKey Part Number
4713-GMC10CG560J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG560J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG560J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG560J50NT
Description
CAP0603 COG 56PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,840
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
50Fr.0.01400Fr.0.70
100Fr.0.01200Fr.1.20
500Fr.0.00846Fr.4.23
1,000Fr.0.00739Fr.7.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00579Fr.23.16
8,000Fr.0.00519Fr.41.52
12,000Fr.0.00489Fr.58.68
20,000Fr.0.00456Fr.91.20
28,000Fr.0.00437Fr.122.36
40,000Fr.0.00419Fr.167.60
48,000Fr.0.00410Fr.196.80
96,000Fr.0.00381Fr.365.76
100,000Fr.0.00379Fr.379.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648