
GMC10CG821G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG821G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG821G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG821G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG821G50NT |
Description | CAP0603 COG 820PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 50 | Fr.0.06140 | Fr.3.07 |
| 100 | Fr.0.05380 | Fr.5.38 |
| 500 | Fr.0.04094 | Fr.20.47 |
| 1,000 | Fr.0.03699 | Fr.36.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03108 | Fr.124.32 |
| 8,000 | Fr.0.02889 | Fr.231.12 |
| 12,000 | Fr.0.02779 | Fr.333.48 |
| 20,000 | Fr.0.02657 | Fr.531.40 |
| 28,000 | Fr.0.02586 | Fr.724.08 |
| 40,000 | Fr.0.02517 | Fr.1,006.80 |
| 48,000 | Fr.0.02485 | Fr.1,192.80 |
| 96,000 | Fr.0.02376 | Fr.2,280.96 |
| 100,000 | Fr.0.02370 | Fr.2,370.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

