
GMC10CG6R8C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG6R8C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8C50NT |
Description | CAP0603 COG 6.8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
50 | Fr.0.02320 | Fr.1.16 |
100 | Fr.0.02000 | Fr.2.00 |
500 | Fr.0.01444 | Fr.7.22 |
1,000 | Fr.0.01276 | Fr.12.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01023 | Fr.40.92 |
8,000 | Fr.0.00930 | Fr.74.40 |
12,000 | Fr.0.00883 | Fr.105.96 |
20,000 | Fr.0.00831 | Fr.166.20 |
28,000 | Fr.0.00801 | Fr.224.28 |
40,000 | Fr.0.00772 | Fr.308.80 |
48,000 | Fr.0.00758 | Fr.363.84 |
96,000 | Fr.0.00711 | Fr.682.56 |
100,000 | Fr.0.00709 | Fr.709.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |