
GMC10CG7R5C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R5C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5C100NT |
Description | CAP0603 COG 7.5PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 50 | Fr.0.10560 | Fr.5.28 |
| 100 | Fr.0.09360 | Fr.9.36 |
| 500 | Fr.0.07336 | Fr.36.68 |
| 1,000 | Fr.0.06711 | Fr.67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05776 | Fr.231.04 |
| 8,000 | Fr.0.05429 | Fr.434.32 |
| 12,000 | Fr.0.05255 | Fr.630.60 |
| 20,000 | Fr.0.05062 | Fr.1,012.40 |
| 28,000 | Fr.0.04950 | Fr.1,386.00 |
| 40,000 | Fr.0.04841 | Fr.1,936.40 |
| 48,000 | Fr.0.04790 | Fr.2,299.20 |
| 96,000 | Fr.0.04617 | Fr.4,432.32 |
| 100,000 | Fr.0.04608 | Fr.4,608.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

