
GMC10X5R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105K50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105K50NT |
Description | CAP0603 X5R 1UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603X105K500CT | Walsin Technology Corporation | 151,649 | 1292-0603X105K500CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 50 | Fr.0.05140 | Fr.2.57 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 500 | Fr.0.03388 | Fr.16.94 |
| 1,000 | Fr.0.03050 | Fr.30.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02544 | Fr.101.76 |
| 8,000 | Fr.0.02357 | Fr.188.56 |
| 12,000 | Fr.0.02263 | Fr.271.56 |
| 20,000 | Fr.0.02159 | Fr.431.80 |
| 28,000 | Fr.0.02098 | Fr.587.44 |
| 40,000 | Fr.0.02040 | Fr.816.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

