
GMC10X5R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105K6R3NT |
Description | CAP0603 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01740 | Fr.0.87 |
| 100 | Fr.0.01500 | Fr.1.50 |
| 500 | Fr.0.01066 | Fr.5.33 |
| 1,000 | Fr.0.00934 | Fr.9.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00739 | Fr.29.56 |
| 8,000 | Fr.0.00667 | Fr.53.36 |
| 12,000 | Fr.0.00631 | Fr.75.72 |
| 20,000 | Fr.0.00591 | Fr.118.20 |
| 28,000 | Fr.0.00567 | Fr.158.76 |
| 40,000 | Fr.0.00545 | Fr.218.00 |
| 48,000 | Fr.0.00534 | Fr.256.32 |
| 96,000 | Fr.0.00498 | Fr.478.08 |
| 100,000 | Fr.0.00496 | Fr.496.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

