CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R474K25NT

DigiKey Part Number
4713-GMC10X5R474K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R474K25NTCT-ND - Cut Tape (CT)
4713-GMC10X5R474K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R474K25NT
Description
CAP0603 X5R .47UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,707
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03900Fr.0.39
50Fr.0.02700Fr.1.35
100Fr.0.02330Fr.2.33
500Fr.0.01694Fr.8.47
1,000Fr.0.01502Fr.15.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01213Fr.48.52
8,000Fr.0.01106Fr.88.48
12,000Fr.0.01053Fr.126.36
20,000Fr.0.00993Fr.198.60
28,000Fr.0.00959Fr.268.52
40,000Fr.0.00926Fr.370.40
48,000Fr.0.00910Fr.436.80
96,000Fr.0.00857Fr.822.72
100,000Fr.0.00854Fr.854.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648