
GMC10X7R154J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R154J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R154J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R154J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R154J25NT |
Description | CAP0603 X7R .15UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.07160 | Fr.3.58 |
| 100 | Fr.0.06280 | Fr.6.28 |
| 500 | Fr.0.04824 | Fr.24.12 |
| 1,000 | Fr.0.04374 | Fr.43.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03700 | Fr.148.00 |
| 8,000 | Fr.0.03450 | Fr.276.00 |
| 12,000 | Fr.0.03325 | Fr.399.00 |
| 20,000 | Fr.0.03186 | Fr.637.20 |
| 28,000 | Fr.0.03105 | Fr.869.40 |
| 40,000 | Fr.0.03027 | Fr.1,210.80 |
| 48,000 | Fr.0.02991 | Fr.1,435.68 |
| 96,000 | Fr.0.02866 | Fr.2,751.36 |
| 100,000 | Fr.0.02860 | Fr.2,860.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

