
GMC10X7R683J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R683J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R683J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R683J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R683J25NT |
Description | CAP0603 X7R .068UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 50 | Fr.0.04780 | Fr.2.39 |
| 100 | Fr.0.04160 | Fr.4.16 |
| 500 | Fr.0.03128 | Fr.15.64 |
| 1,000 | Fr.0.02809 | Fr.28.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02333 | Fr.93.32 |
| 8,000 | Fr.0.02156 | Fr.172.48 |
| 12,000 | Fr.0.02067 | Fr.248.04 |
| 20,000 | Fr.0.01969 | Fr.393.80 |
| 28,000 | Fr.0.01912 | Fr.535.36 |
| 40,000 | Fr.0.01857 | Fr.742.80 |
| 48,000 | Fr.0.01831 | Fr.878.88 |
| 96,000 | Fr.0.01743 | Fr.1,673.28 |
| 100,000 | Fr.0.01739 | Fr.1,739.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

