
GMC10Y5V104M50NT | |
---|---|
DigiKey Part Number | 4713-GMC10Y5V104M50NTTR-ND - Tape & Reel (TR) 4713-GMC10Y5V104M50NTCT-ND - Cut Tape (CT) 4713-GMC10Y5V104M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10Y5V104M50NT |
Description | CAP0603 Y5V .1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02200 | Fr.0.22 |
50 | Fr.0.01500 | Fr.0.75 |
100 | Fr.0.01280 | Fr.1.28 |
500 | Fr.0.00906 | Fr.4.53 |
1,000 | Fr.0.00791 | Fr.7.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.00621 | Fr.24.84 |
8,000 | Fr.0.00558 | Fr.44.64 |
12,000 | Fr.0.00527 | Fr.63.24 |
20,000 | Fr.0.00492 | Fr.98.40 |
28,000 | Fr.0.00472 | Fr.132.16 |
40,000 | Fr.0.00452 | Fr.180.80 |
48,000 | Fr.0.00443 | Fr.212.64 |
96,000 | Fr.0.00412 | Fr.395.52 |
100,000 | Fr.0.00410 | Fr.410.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |