
GMC21CG0R5B50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG0R5B50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B50NTD |
Description | CAP0805 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.07400 | Fr.0.74 |
50 | Fr.0.05260 | Fr.2.63 |
100 | Fr.0.04590 | Fr.4.59 |
500 | Fr.0.03464 | Fr.17.32 |
1,000 | Fr.0.03119 | Fr.31.19 |
2,500 | Fr.0.02755 | Fr.68.88 |
5,000 | Fr.0.02536 | Fr.126.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02356 | Fr.235.60 |
20,000 | Fr.0.02207 | Fr.441.40 |
30,000 | Fr.0.02133 | Fr.639.90 |
50,000 | Fr.0.02051 | Fr.1,025.50 |
70,000 | Fr.0.02003 | Fr.1,402.10 |
100,000 | Fr.0.01956 | Fr.1,956.00 |
120,000 | Fr.0.01934 | Fr.2,320.80 |
240,000 | Fr.0.01861 | Fr.4,466.40 |
250,000 | Fr.0.01857 | Fr.4,642.50 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |