
GMC21CG103J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG103J16NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103J16NTCT-ND - Cut Tape (CT) 4713-GMC21CG103J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103J16NT |
Description | CAP0805 COG .01UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 50 | Fr.0.15240 | Fr.7.62 |
| 100 | Fr.0.13600 | Fr.13.60 |
| 500 | Fr.0.10868 | Fr.54.34 |
| 1,000 | Fr.0.10024 | Fr.100.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08982 | Fr.269.46 |
| 6,000 | Fr.0.08473 | Fr.508.38 |
| 9,000 | Fr.0.08217 | Fr.739.53 |
| 15,000 | Fr.0.07934 | Fr.1,190.10 |
| 21,000 | Fr.0.07769 | Fr.1,631.49 |
| 30,000 | Fr.0.07610 | Fr.2,283.00 |
| 36,000 | Fr.0.07535 | Fr.2,712.60 |
| 72,000 | Fr.0.07281 | Fr.5,242.32 |
| 75,000 | Fr.0.07267 | Fr.5,450.25 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

