
GMC21CG150G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG150G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150G50NT |
Description | CAP0805 COG 15PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 50 | Fr.0.05560 | Fr.2.78 |
| 100 | Fr.0.04860 | Fr.4.86 |
| 500 | Fr.0.03686 | Fr.18.43 |
| 1,000 | Fr.0.03322 | Fr.33.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02779 | Fr.111.16 |
| 8,000 | Fr.0.02577 | Fr.206.16 |
| 12,000 | Fr.0.02476 | Fr.297.12 |
| 20,000 | Fr.0.02365 | Fr.473.00 |
| 28,000 | Fr.0.02299 | Fr.643.72 |
| 40,000 | Fr.0.02236 | Fr.894.40 |
| 48,000 | Fr.0.02206 | Fr.1,058.88 |
| 96,000 | Fr.0.02106 | Fr.2,021.76 |
| 100,000 | Fr.0.02101 | Fr.2,101.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

