
GMC21CG1R8C50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG1R8C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R8C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R8C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R8C50NT |
Description | CAP0805 COG 1.8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.04600 | Fr.0.46 |
50 | Fr.0.03220 | Fr.1.61 |
100 | Fr.0.02780 | Fr.2.78 |
500 | Fr.0.02044 | Fr.10.22 |
1,000 | Fr.0.01820 | Fr.18.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01483 | Fr.59.32 |
8,000 | Fr.0.01358 | Fr.108.64 |
12,000 | Fr.0.01295 | Fr.155.40 |
20,000 | Fr.0.01226 | Fr.245.20 |
28,000 | Fr.0.01186 | Fr.332.08 |
40,000 | Fr.0.01147 | Fr.458.80 |
48,000 | Fr.0.01128 | Fr.541.44 |
96,000 | Fr.0.01066 | Fr.1,023.36 |
100,000 | Fr.0.01063 | Fr.1,063.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |