
GMC21CG200J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG200J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG200J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG200J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG200J200NT |
Description | CAP0805 COG 20PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.24200 | Fr.2.42 |
50 | Fr.0.18160 | Fr.9.08 |
100 | Fr.0.16290 | Fr.16.29 |
500 | Fr.0.13132 | Fr.65.66 |
1,000 | Fr.0.12157 | Fr.121.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10695 | Fr.427.80 |
8,000 | Fr.0.10152 | Fr.812.16 |
12,000 | Fr.0.09880 | Fr.1,185.60 |
20,000 | Fr.0.09579 | Fr.1,915.80 |
28,000 | Fr.0.09403 | Fr.2,632.84 |
40,000 | Fr.0.09233 | Fr.3,693.20 |
48,000 | Fr.0.09153 | Fr.4,393.44 |
Unit Price without VAT: | Fr.0.40000 |
---|---|
Unit Price with VAT: | Fr.0.43240 |