CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG200J200NT

DigiKey Part Number
4713-GMC21CG200J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG200J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG200J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG200J200NT
Description
CAP0805 COG 20PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.24200Fr.2.42
50Fr.0.18160Fr.9.08
100Fr.0.16290Fr.16.29
500Fr.0.13132Fr.65.66
1,000Fr.0.12157Fr.121.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10695Fr.427.80
8,000Fr.0.10152Fr.812.16
12,000Fr.0.09880Fr.1,185.60
20,000Fr.0.09579Fr.1,915.80
28,000Fr.0.09403Fr.2,632.84
40,000Fr.0.09233Fr.3,693.20
48,000Fr.0.09153Fr.4,393.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240