
GMC21CG270G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG270G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G100NT |
Description | CAP0805 COG 27PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 50 | Fr.0.15240 | Fr.7.62 |
| 100 | Fr.0.13600 | Fr.13.60 |
| 500 | Fr.0.10868 | Fr.54.34 |
| 1,000 | Fr.0.10024 | Fr.100.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08759 | Fr.350.36 |
| 8,000 | Fr.0.08289 | Fr.663.12 |
| 12,000 | Fr.0.08053 | Fr.966.36 |
| 20,000 | Fr.0.07792 | Fr.1,558.40 |
| 28,000 | Fr.0.07639 | Fr.2,138.92 |
| 40,000 | Fr.0.07493 | Fr.2,997.20 |
| 48,000 | Fr.0.07423 | Fr.3,563.04 |
| 96,000 | Fr.0.07189 | Fr.6,901.44 |
| 100,000 | Fr.0.07176 | Fr.7,176.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

