CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG221J100NT

DigiKey Part Number
4713-GMC21CG221J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG221J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG221J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG221J100NT
Description
CAP0805 COG 220PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.03020Fr.1.51
100Fr.0.02620Fr.2.62
500Fr.0.01916Fr.9.58
1,000Fr.0.01704Fr.17.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01384Fr.55.36
8,000Fr.0.01266Fr.101.28
12,000Fr.0.01206Fr.144.72
20,000Fr.0.01141Fr.228.20
28,000Fr.0.01102Fr.308.56
40,000Fr.0.01066Fr.426.40
48,000Fr.0.01048Fr.503.04
96,000Fr.0.00989Fr.949.44
100,000Fr.0.00986Fr.986.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648