
GMC21CG221K50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG221K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG221K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221K50NT |
Description | CAP0805 COG 220PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04200 | Fr.0.42 |
50 | Fr.0.02940 | Fr.1.47 |
100 | Fr.0.02540 | Fr.2.54 |
500 | Fr.0.01856 | Fr.9.28 |
1,000 | Fr.0.01648 | Fr.16.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01337 | Fr.53.48 |
8,000 | Fr.0.01221 | Fr.97.68 |
12,000 | Fr.0.01164 | Fr.139.68 |
20,000 | Fr.0.01100 | Fr.220.00 |
28,000 | Fr.0.01063 | Fr.297.64 |
40,000 | Fr.0.01027 | Fr.410.80 |
48,000 | Fr.0.01010 | Fr.484.80 |
96,000 | Fr.0.00952 | Fr.913.92 |
100,000 | Fr.0.00949 | Fr.949.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |