36 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG360J200NT

DigiKey Part Number
4713-GMC21CG360J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG360J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG360J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG360J200NT
Description
CAP0805 COG 36PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16100Fr.1.61
50Fr.0.11840Fr.5.92
100Fr.0.10520Fr.10.52
500Fr.0.08314Fr.41.57
1,000Fr.0.07630Fr.76.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06606Fr.264.24
8,000Fr.0.06225Fr.498.00
12,000Fr.0.06035Fr.724.20
20,000Fr.0.05824Fr.1,164.80
28,000Fr.0.05700Fr.1,596.00
40,000Fr.0.05581Fr.2,232.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187