
GMC21CG431G100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG431G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG431G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG431G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG431G100NT |
Description | CAP0805 COG 430PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.31300 | Fr.3.13 |
50 | Fr.0.23740 | Fr.11.87 |
100 | Fr.0.21430 | Fr.21.43 |
500 | Fr.0.17514 | Fr.87.57 |
1,000 | Fr.0.16304 | Fr.163.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.14489 | Fr.579.56 |
8,000 | Fr.0.13815 | Fr.1,105.20 |
12,000 | Fr.0.13477 | Fr.1,617.24 |
20,000 | Fr.0.13102 | Fr.2,620.40 |
28,000 | Fr.0.12883 | Fr.3,607.24 |
40,000 | Fr.0.12672 | Fr.5,068.80 |
48,000 | Fr.0.12573 | Fr.6,035.04 |
Unit Price without VAT: | Fr.0.50000 |
---|---|
Unit Price with VAT: | Fr.0.54050 |