CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG511J200NT

DigiKey Part Number
4713-GMC21CG511J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG511J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG511J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG511J200NT
Description
CAP0805 COG 510PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
10Fr.0.41200Fr.4.12
50Fr.0.31700Fr.15.85
100Fr.0.28780Fr.28.78
500Fr.0.23858Fr.119.29
1,000Fr.0.22334Fr.223.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20051Fr.802.04
8,000Fr.0.19201Fr.1,536.08
12,000Fr.0.18776Fr.2,253.12
20,000Fr.0.18304Fr.3,660.80
28,000Fr.0.18029Fr.5,048.12
40,000Fr.0.17763Fr.7,105.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265