
GMC21CG511J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG511J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG511J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG511J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG511J50NT |
Description | CAP0805 COG 510PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05900 | Fr.0.59 |
| 50 | Fr.0.04160 | Fr.2.08 |
| 100 | Fr.0.03620 | Fr.3.62 |
| 500 | Fr.0.02694 | Fr.13.47 |
| 1,000 | Fr.0.02412 | Fr.24.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01990 | Fr.79.60 |
| 8,000 | Fr.0.01833 | Fr.146.64 |
| 12,000 | Fr.0.01755 | Fr.210.60 |
| 20,000 | Fr.0.01668 | Fr.333.60 |
| 28,000 | Fr.0.01617 | Fr.452.76 |
| 40,000 | Fr.0.01569 | Fr.627.60 |
| 48,000 | Fr.0.01546 | Fr.742.08 |
| 96,000 | Fr.0.01468 | Fr.1,409.28 |
| 100,000 | Fr.0.01464 | Fr.1,464.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

