
GMC21CG680G200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG680G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG680G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG680G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG680G200NT |
Description | CAP0805 COG 68PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.65000 | Fr.0.65 |
10 | Fr.0.41200 | Fr.4.12 |
50 | Fr.0.31700 | Fr.15.85 |
100 | Fr.0.28780 | Fr.28.78 |
500 | Fr.0.23858 | Fr.119.29 |
1,000 | Fr.0.22334 | Fr.223.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.20051 | Fr.802.04 |
8,000 | Fr.0.19201 | Fr.1,536.08 |
12,000 | Fr.0.18776 | Fr.2,253.12 |
20,000 | Fr.0.18304 | Fr.3,660.80 |
28,000 | Fr.0.18029 | Fr.5,048.12 |
40,000 | Fr.0.17763 | Fr.7,105.20 |
Unit Price without VAT: | Fr.0.65000 |
---|---|
Unit Price with VAT: | Fr.0.70265 |