
GMC21CG680G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG680G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG680G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG680G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG680G50NT |
Description | CAP0805 COG 68PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05860 | Fr.2.93 |
| 100 | Fr.0.05120 | Fr.5.12 |
| 500 | Fr.0.03892 | Fr.19.46 |
| 1,000 | Fr.0.03512 | Fr.35.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02944 | Fr.117.76 |
| 8,000 | Fr.0.02733 | Fr.218.64 |
| 12,000 | Fr.0.02628 | Fr.315.36 |
| 20,000 | Fr.0.02511 | Fr.502.20 |
| 28,000 | Fr.0.02443 | Fr.684.04 |
| 40,000 | Fr.0.02377 | Fr.950.80 |
| 48,000 | Fr.0.02346 | Fr.1,126.08 |
| 96,000 | Fr.0.02241 | Fr.2,151.36 |
| 100,000 | Fr.0.02236 | Fr.2,236.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

