
GMC21CG751F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG751F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG751F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG751F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG751F200NT |
Description | CAP0805 COG 750PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.44300 | Fr.4.43 |
| 50 | Fr.0.34280 | Fr.17.14 |
| 100 | Fr.0.31170 | Fr.31.17 |
| 500 | Fr.0.25928 | Fr.129.64 |
| 1,000 | Fr.0.24309 | Fr.243.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.21880 | Fr.875.20 |
| 8,000 | Fr.0.20977 | Fr.1,678.16 |
| 12,000 | Fr.0.20524 | Fr.2,462.88 |
| 20,000 | Fr.0.20023 | Fr.4,004.60 |
| 28,000 | Fr.0.19730 | Fr.5,524.40 |
| 40,000 | Fr.0.19448 | Fr.7,779.20 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

