
GMC21CGR75C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CGR75C50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CGR75C50NTDCT-ND - Cut Tape (CT) 4713-GMC21CGR75C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CGR75C50NTD |
Description | CAP0805 COG .75PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 50 | Fr.0.12160 | Fr.6.08 |
| 100 | Fr.0.10810 | Fr.10.81 |
| 500 | Fr.0.08538 | Fr.42.69 |
| 1,000 | Fr.0.07835 | Fr.78.35 |
| 2,500 | Fr.0.07095 | Fr.177.38 |
| 5,000 | Fr.0.06649 | Fr.332.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06283 | Fr.628.30 |
| 20,000 | Fr.0.05981 | Fr.1,196.20 |
| 30,000 | Fr.0.05829 | Fr.1,748.70 |
| 50,000 | Fr.0.05662 | Fr.2,831.00 |
| 70,000 | Fr.0.05564 | Fr.3,894.80 |
| 100,000 | Fr.0.05469 | Fr.5,469.00 |
| 120,000 | Fr.0.05425 | Fr.6,510.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

