New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R473J50NT

DigiKey Part Number
4713-GMC21X7R473J50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R473J50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R473J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R473J50NT
Description
CAP0805 X7R .047UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05200Fr.0.52
50Fr.0.03620Fr.1.81
100Fr.0.03140Fr.3.14
500Fr.0.02322Fr.11.61
1,000Fr.0.02072Fr.20.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01698Fr.67.92
8,000Fr.0.01559Fr.124.72
12,000Fr.0.01490Fr.178.80
20,000Fr.0.01413Fr.282.60
28,000Fr.0.01368Fr.383.04
40,000Fr.0.01325Fr.530.00
48,000Fr.0.01304Fr.625.92
96,000Fr.0.01236Fr.1,186.56
100,000Fr.0.01232Fr.1,232.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810