
GMC21X7R473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R473J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R473J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R473J50NT |
Description | CAP0805 X7R .047UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 50 | Fr.0.03620 | Fr.1.81 |
| 100 | Fr.0.03140 | Fr.3.14 |
| 500 | Fr.0.02322 | Fr.11.61 |
| 1,000 | Fr.0.02072 | Fr.20.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01698 | Fr.67.92 |
| 8,000 | Fr.0.01559 | Fr.124.72 |
| 12,000 | Fr.0.01490 | Fr.178.80 |
| 20,000 | Fr.0.01413 | Fr.282.60 |
| 28,000 | Fr.0.01368 | Fr.383.04 |
| 40,000 | Fr.0.01325 | Fr.530.00 |
| 48,000 | Fr.0.01304 | Fr.625.92 |
| 96,000 | Fr.0.01236 | Fr.1,186.56 |
| 100,000 | Fr.0.01232 | Fr.1,232.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

