
GMC31CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9C100NT |
Description | CAP1206 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 50 | Fr.0.18160 | Fr.9.08 |
| 100 | Fr.0.16290 | Fr.16.29 |
| 500 | Fr.0.13132 | Fr.65.66 |
| 1,000 | Fr.0.12157 | Fr.121.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10695 | Fr.427.80 |
| 8,000 | Fr.0.10152 | Fr.812.16 |
| 12,000 | Fr.0.09880 | Fr.1,185.60 |
| 20,000 | Fr.0.09579 | Fr.1,915.80 |
| 28,000 | Fr.0.09403 | Fr.2,632.84 |
| 40,000 | Fr.0.09233 | Fr.3,693.20 |
| 48,000 | Fr.0.09153 | Fr.4,393.44 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

