
GMC31CG472F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG472F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472F50NT |
Description | CAP1206 COG 4700PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN472 | YAGEO | 2,542 | 311-4371-1-ND | Fr.0.80000 | Parametric Equivalent |
| C1206C472F5GACTU | KEMET | 4,160 | 399-C1206C472F5GACTUCT-ND | Fr.2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.50500 | Fr.5.05 |
| 50 | Fr.0.39360 | Fr.19.68 |
| 100 | Fr.0.35920 | Fr.35.92 |
| 500 | Fr.0.30120 | Fr.150.60 |
| 1,000 | Fr.0.28324 | Fr.283.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.25632 | Fr.1,025.28 |
| 8,000 | Fr.0.24631 | Fr.1,970.48 |
| 12,000 | Fr.0.24129 | Fr.2,895.48 |
| 20,000 | Fr.0.23573 | Fr.4,714.60 |
| 28,000 | Fr.0.23248 | Fr.6,509.44 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

