
GMC31CG472J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG472J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472J100NT |
Description | CAP1206 COG 4700PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 50 | Fr.0.10400 | Fr.5.20 |
| 100 | Fr.0.09210 | Fr.9.21 |
| 500 | Fr.0.07214 | Fr.36.07 |
| 1,000 | Fr.0.06598 | Fr.65.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05675 | Fr.227.00 |
| 8,000 | Fr.0.05332 | Fr.426.56 |
| 12,000 | Fr.0.05160 | Fr.619.20 |
| 20,000 | Fr.0.04970 | Fr.994.00 |
| 28,000 | Fr.0.04859 | Fr.1,360.52 |
| 40,000 | Fr.0.04752 | Fr.1,900.80 |
| 48,000 | Fr.0.04701 | Fr.2,256.48 |
| 96,000 | Fr.0.04530 | Fr.4,348.80 |
| 100,000 | Fr.0.04521 | Fr.4,521.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

