
GMC31X5R476M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R476M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R476M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R476M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R476M25NT |
Description | CAP1206 X5R 47UF 20% 25V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.45100 | Fr.4.51 |
| 50 | Fr.0.34900 | Fr.17.45 |
| 100 | Fr.0.31750 | Fr.31.75 |
| 500 | Fr.0.26444 | Fr.132.22 |
| 1,000 | Fr.0.24800 | Fr.248.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.23449 | Fr.468.98 |
| 4,000 | Fr.0.22336 | Fr.893.44 |
| 6,000 | Fr.0.21778 | Fr.1,306.68 |
| 10,000 | Fr.0.21160 | Fr.2,116.00 |
| 14,000 | Fr.0.20799 | Fr.2,911.86 |
| 20,000 | Fr.0.20451 | Fr.4,090.20 |
| 24,000 | Fr.0.20287 | Fr.4,868.88 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

