0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R683K100NT

DigiKey Part Number
4713-GMC31X7R683K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R683K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R683K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R683K100NT
Description
CAP1206 X7R .068UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13500Fr.1.35
50Fr.0.09800Fr.4.90
100Fr.0.08680Fr.8.68
500Fr.0.06786Fr.33.93
1,000Fr.0.06202Fr.62.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05482Fr.164.46
6,000Fr.0.05129Fr.307.74
9,000Fr.0.04953Fr.445.77
15,000Fr.0.04757Fr.713.55
21,000Fr.0.04643Fr.975.03
30,000Fr.0.04533Fr.1,359.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863