
GMC31X7R683K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R683K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R683K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R683K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R683K100NT |
Description | CAP1206 X7R .068UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13500 | Fr.1.35 |
| 50 | Fr.0.09800 | Fr.4.90 |
| 100 | Fr.0.08680 | Fr.8.68 |
| 500 | Fr.0.06786 | Fr.33.93 |
| 1,000 | Fr.0.06202 | Fr.62.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05482 | Fr.164.46 |
| 6,000 | Fr.0.05129 | Fr.307.74 |
| 9,000 | Fr.0.04953 | Fr.445.77 |
| 15,000 | Fr.0.04757 | Fr.713.55 |
| 21,000 | Fr.0.04643 | Fr.975.03 |
| 30,000 | Fr.0.04533 | Fr.1,359.90 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

