
GMC32CG472F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG472F100NTTR-ND - Tape & Reel (TR) 4713-GMC32CG472F100NTCT-ND - Cut Tape (CT) 4713-GMC32CG472F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG472F100NT |
Description | CAP1210 COG 4700PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.1.69000 | Fr.16.90 |
| 50 | Fr.1.39900 | Fr.69.95 |
| 100 | Fr.1.30910 | Fr.130.91 |
| 500 | Fr.1.15712 | Fr.578.56 |
| 1,000 | Fr.1.14420 | Fr.1,144.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.05184 | Fr.3,155.52 |
| 6,000 | Fr.1.02334 | Fr.6,140.04 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

