New Product
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32CG472F100NT

DigiKey Part Number
4713-GMC32CG472F100NTTR-ND - Tape & Reel (TR)
4713-GMC32CG472F100NTCT-ND - Cut Tape (CT)
4713-GMC32CG472F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32CG472F100NT
Description
CAP1210 COG 4700PF 1% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
10Fr.1.69000Fr.16.90
50Fr.1.39900Fr.69.95
100Fr.1.30910Fr.130.91
500Fr.1.15712Fr.578.56
1,000Fr.1.14420Fr.1,144.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.05184Fr.3,155.52
6,000Fr.1.02334Fr.6,140.04
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602