3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R335K50NT

DigiKey Part Number
4713-GMC32X7R335K50NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R335K50NTCT-ND - Cut Tape (CT)
4713-GMC32X7R335K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R335K50NT
Description
CAP1210 X7R 3.3UF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.114" (2.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.33600Fr.3.36
50Fr.0.25620Fr.12.81
100Fr.0.23180Fr.23.18
500Fr.0.19034Fr.95.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17756Fr.177.56
2,000Fr.0.16704Fr.334.08
3,000Fr.0.16176Fr.485.28
5,000Fr.0.15592Fr.779.60
7,000Fr.0.15251Fr.1,067.57
10,000Fr.0.14922Fr.1,492.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374