
GMC32X7R476K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R476K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R476K6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X7R476K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R476K6R3NT |
Description | CAP1210 X7R 47UF 10% 6.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER70J476KE19L | Murata Electronics | 140,707 | 490-4844-1-ND | Fr.0.76000 | Parametric Equivalent |
| GRT32ER70J476KE13K | Murata Electronics | 565 | 490-GRT32ER70J476KE13KCT-ND | Fr.0.72000 | Parametric Equivalent |
| GRT32ER70J476KE13L | Murata Electronics | 513 | 490-GRT32ER70J476KE13LCT-ND | Fr.0.72000 | Parametric Equivalent |
| JMJ325KB7476KMHP | Taiyo Yuden | 1,548 | 587-5438-1-ND | Fr.1.18000 | Parametric Equivalent |
| JMK325B7476KM-PR | Taiyo Yuden | 527 | 587-5453-1-ND | Fr.0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.46200 | Fr.4.62 |
| 50 | Fr.0.35840 | Fr.17.92 |
| 100 | Fr.0.32640 | Fr.32.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.27246 | Fr.136.23 |
| 1,000 | Fr.0.25579 | Fr.255.79 |
| 1,500 | Fr.0.24744 | Fr.371.16 |
| 2,500 | Fr.0.23819 | Fr.595.48 |
| 3,500 | Fr.0.23278 | Fr.814.73 |
| 5,000 | Fr.0.22758 | Fr.1,137.90 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

