0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43CG473J50NT

DigiKey Part Number
4713-GMC43CG473J50NTTR-ND - Tape & Reel (TR)
4713-GMC43CG473J50NTCT-ND - Cut Tape (CT)
4713-GMC43CG473J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43CG473J50NT
Description
CAP1812 COG .047UF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.81100Fr.8.11
50Fr.0.64800Fr.32.40
100Fr.0.59750Fr.59.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.51224Fr.256.12
1,000Fr.0.48586Fr.485.86
1,500Fr.0.47265Fr.708.98
2,500Fr.0.45801Fr.1,145.02
3,500Fr.0.44945Fr.1,573.08
5,000Fr.0.44121Fr.2,206.05
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882