New at DigiKey
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG271J50NT10

DigiKey Part Number
4713-GMT04CG271J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG271J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG271J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG271J50NT10
Description
CAP0402 COG 270PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN271YAGEO67,99913-AC0402JRNPO9BN271CT-NDFr.0.08000Parametric Equivalent
C0402C271J5GACAUTOKEMET32,808399-15958-1-NDFr.0.09000Parametric Equivalent
CGA2B2C0G1H271J050BATDK28,142445-5601-1-NDFr.0.08000Parametric Equivalent
CGJ2B2C0G1H271J050BATDK4,701445-8058-1-NDFr.0.12000Parametric Equivalent
GCM1555C1H271JA16DMurata Electronics43,031490-GCM1555C1H271JA16DCT-NDFr.0.08000Parametric Equivalent
In-Stock: 7,257
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.01980Fr.0.99
100Fr.0.01700Fr.1.70
500Fr.0.01220Fr.6.10
1,000Fr.0.01073Fr.10.73
2,500Fr.0.00920Fr.23.00
5,000Fr.0.00827Fr.41.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00752Fr.75.20
20,000Fr.0.00689Fr.137.80
30,000Fr.0.00658Fr.197.40
50,000Fr.0.00624Fr.312.00
70,000Fr.0.00603Fr.422.10
100,000Fr.0.00584Fr.584.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648