
GMT04X7R391K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R391K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R391K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R391K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R391K50NT10 |
Description | CAP0402 X7R 390PF 10% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 50 | Fr.0.01660 | Fr.0.83 |
| 100 | Fr.0.01420 | Fr.1.42 |
| 500 | Fr.0.01012 | Fr.5.06 |
| 1,000 | Fr.0.00886 | Fr.8.86 |
| 2,500 | Fr.0.00755 | Fr.18.88 |
| 5,000 | Fr.0.00676 | Fr.33.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00611 | Fr.61.10 |
| 20,000 | Fr.0.00558 | Fr.111.60 |
| 30,000 | Fr.0.00532 | Fr.159.60 |
| 50,000 | Fr.0.00502 | Fr.251.00 |
| 70,000 | Fr.0.00485 | Fr.339.50 |
| 100,000 | Fr.0.00469 | Fr.469.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

