390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R391K50NT10

DigiKey Part Number
4713-GMT04X7R391K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R391K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R391K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R391K50NT10
Description
CAP0402 X7R 390PF 10% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
50Fr.0.01660Fr.0.83
100Fr.0.01420Fr.1.42
500Fr.0.01012Fr.5.06
1,000Fr.0.00886Fr.8.86
2,500Fr.0.00755Fr.18.88
5,000Fr.0.00676Fr.33.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00611Fr.61.10
20,000Fr.0.00558Fr.111.60
30,000Fr.0.00532Fr.159.60
50,000Fr.0.00502Fr.251.00
70,000Fr.0.00485Fr.339.50
100,000Fr.0.00469Fr.469.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648