New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F17R4CT

DigiKey Part Number
4713-RM02F17R4CTTR-ND - Tape & Reel (TR)
4713-RM02F17R4CT-ND - Cut Tape (CT)
4713-RM02F17R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F17R4CT
Description
RES0201 1% 17.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.01040Fr.0.26
50Fr.0.00800Fr.0.40
100Fr.0.00640Fr.0.64
250Fr.0.00488Fr.1.22
500Fr.0.00400Fr.2.00
1,000Fr.0.00332Fr.3.32
5,000Fr.0.00227Fr.11.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00183Fr.27.45
30,000Fr.0.00162Fr.48.60
45,000Fr.0.00152Fr.68.40
75,000Fr.0.00141Fr.105.75
105,000Fr.0.00135Fr.141.75
150,000Fr.0.00129Fr.193.50
180,000Fr.0.00126Fr.226.80
360,000Fr.0.00117Fr.421.20
375,000Fr.0.00117Fr.438.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648