
| RM02F4022CT | |
|---|---|
| DigiKey Part Number | 4713-RM02F4022CTTR-ND - Tape & Reel (TR) 4713-RM02F4022CT-ND - Cut Tape (CT) 4713-RM02F4022CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RM02F4022CT | 
| Description | RES0201 1% 40.2K OHM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 40.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01600 | Fr.0.16 | 
| 25 | Fr.0.01160 | Fr.0.29 | 
| 50 | Fr.0.00920 | Fr.0.46 | 
| 100 | Fr.0.00730 | Fr.0.73 | 
| 250 | Fr.0.00556 | Fr.1.39 | 
| 500 | Fr.0.00460 | Fr.2.30 | 
| 1,000 | Fr.0.00384 | Fr.3.84 | 
| 5,000 | Fr.0.00266 | Fr.13.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.00216 | Fr.32.40 | 
| 30,000 | Fr.0.00193 | Fr.57.90 | 
| 45,000 | Fr.0.00181 | Fr.81.45 | 
| 75,000 | Fr.0.00169 | Fr.126.75 | 
| 105,000 | Fr.0.00162 | Fr.170.10 | 
| 150,000 | Fr.0.00155 | Fr.232.50 | 
| 180,000 | Fr.0.00152 | Fr.273.60 | 
| 360,000 | Fr.0.00142 | Fr.511.20 | 
| 375,000 | Fr.0.00142 | Fr.532.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland