New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F40R2CT

DigiKey Part Number
4713-RM02F40R2CTTR-ND - Tape & Reel (TR)
4713-RM02F40R2CT-ND - Cut Tape (CT)
4713-RM02F40R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F40R2CT
Description
RES0201 1% 40.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01400Fr.0.35
50Fr.0.01140Fr.0.57
100Fr.0.00920Fr.0.92
250Fr.0.00712Fr.1.78
500Fr.0.00594Fr.2.97
1,000Fr.0.00501Fr.5.01
5,000Fr.0.00356Fr.17.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00294Fr.44.10
30,000Fr.0.00265Fr.79.50
45,000Fr.0.00251Fr.112.95
75,000Fr.0.00235Fr.176.25
105,000Fr.0.00227Fr.238.35
150,000Fr.0.00219Fr.328.50
180,000Fr.0.00215Fr.387.00
360,000Fr.0.00202Fr.727.20
375,000Fr.0.00201Fr.753.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648